
Highlights & Details
SSW 18 LTX 1450 BL cordless impact wrench
- 20 V/LiHD battery
- Torque (max.) (details) 1450 Nm;Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Type
SSW 18 LTX 1450 SHEETS
- Voltage
20 V
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 1500 /min. U/min
- Max. torque
1450 Nm
- Torque levels
12
- Blow count
2250/min. /min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Width
92 mm
- Height
296 mm
- Length
213 mm
- Dim
(L x W x H) 213 x 92 x 296 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813333 Metabo SSW 18 LTX 1450 BL 602401660 Cordless impact driver 1450 Nm 20 V No. of power packs included 2 LiHD brushless, in
User & Safety Instructions
User & Safety Instructions 2813333 Metabo SSW 18 LTX 1450 BL 602401660 Cordless impact driver 1450 Nm 20 V No. of power packs included 2 LiHD brushless, in
User & Safety Instructions 2813333 Metabo SSW 18 LTX 1450 BL 602401660 Cordless impact driver 1450 Nm 20 V No. of power packs included 2 LiHD brushless, in
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after loosening
Overload protection: Protects the motor from overheating
Very powerful for heavy-duty screw applications
Setback-free operation with very Hohem torque
12 speed / torque stages for a wide range of applications
Integrated working light for illuminating the workplace
Robust die-cast aluminum drive housing for optimum heat dissipation and longevity
LiHD battery pack for ultimate performance, extremely long run time and life
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with numerous 18V battery packs and chargers of the CAS brands (Cordless Alliance System).
This text is machine translated.
Scope of delivery
- SSW 18 LTX 1450 SHEETS
- 2 LiHD battery packs (18 V/5.5 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- MetaBOX 145 L
- User manual.
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















