
SSW 18 LTX 1750 BL cordless impact wrench
Highlights & Details
- 18 V/5.5 Ah;LiHD battery
- Torque (max.) (details) 1750 Nm;Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Type
SSW 18 LTX 1750 SHEETS
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 1650 /min. U/min
- Max. torque
1750 Nm
- Torque levels
12
- Blow count
2450 min /min
- Tool holder
3/4" (19 mm) male square
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Transmission type
12-speed
- Weight
3 kg
- Weight, information
without rechargeable battery
- Width
86 mm
- Height
296 mm
- Length
220 mm
- Dim
(L x W x H) 220 x 86 x 296 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813447 Metabo SSW 18 LTX 1750 BL 602402660 Cordless impact driver 1750 Nm 18 V No. of power packs included 2 5.5 Ah LiHD brushl
User & Safety Instructions
User & Safety Instructions 2813447 Metabo SSW 18 LTX 1750 BL 602402660 Cordless impact driver 1750 Nm 18 V No. of power packs included 2 5.5 Ah LiHD brushl
User & Safety Instructions 2813447 Metabo SSW 18 LTX 1750 BL 602402660 Cordless impact driver 1750 Nm 18 V No. of power packs included 2 5.5 Ah LiHD brushl
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after loosening
Overload protection: Protects the motor from overheating
Very powerful for heavy-duty screw applications
Setback-free operation with very Hohem torque
12 speed / torque stages for a wide range of applications
Built-in work light to illuminate the workplace
Robust die-cast aluminum drive housing for optimum heat dissipation and longevity
LiHD battery pack for ultimate performance, extremely long run time and life
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with numerous 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SSW 18 LTX 1750 SHEETS
- 2 LiHD battery packs (18 V/5.5 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- MetaBOX 145 L
- User manual.
















