
Highlights & Details
SSW 18 LTX 1750 BL cordless impact wrench
- 18 V/ battery
- Torque (max.) (details) 1750 Nm;Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Type
SSW 18 LTX 1750 SHEETS
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0 - 1650 /min. U/min
- Max. torque
1750 Nm
- Torque levels
12
- Blow count
2450 min /min
- Tool holder
3/4" (19 mm) male square
- Features
brushless
incl. case
w/o battery
w/o charger
- Transmission type
12-speed
- Weight
3.9 kg
- Weight, information
without rechargeable battery
- Width
101.5 mm
- Height
162 mm
- Length
469 mm
- Dim
(L x W x H) 469 x 101.5 x 162 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813444 Metabo SSW 18 LTX 1750 BL 602402840 Cordless impact driver 1750 Nm 18 V No. of power packs included 0 brushless, incl. c
User & Safety Instructions
User & Safety Instructions 2813444 Metabo SSW 18 LTX 1750 BL 602402840 Cordless impact driver 1750 Nm 18 V No. of power packs included 0 brushless, incl. c
User & Safety Instructions 2813444 Metabo SSW 18 LTX 1750 BL 602402840 Cordless impact driver 1750 Nm 18 V No. of power packs included 0 brushless, incl. c
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after loosening
Overload protection: Protects the motor from overheating
Very powerful for heavy-duty screw applications
Setback-free operation with very Hohem torque
12 speed / torque stages for a wide range of applications
Integrated working light for illuminating the workplace
Robust die-cast aluminum drive housing for optimum heat dissipation and longevity
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with numerous 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SSW 18 LTX 1750 SHEETS
- MetaBOX 145 L
- User manual.
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















