
Highlights & Details
Metabo SSW 18 LTX 300 A hammer screwdriver
- /Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
2990 g
- Width
350 mm
- Height
150 mm
- Length
300 cm
- Dim
(L x W x H) 300 cm x 350 mm x 150 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001840 Metabo SSW 18 LTX 300 BL 602395840 Cordless impact driver No. of power packs included 0 Li-ion
Warranty Terms
Warranty Terms 2001840 Metabo SSW 18 LTX 300 BL 602395840 Cordless impact driver No. of power packs included 0 Li-ion
Description
This text is machine translated.
Scope of delivery
- MetaLoc case
- Belt clip
- MetaLoc Toolbox insert
- Without Rechargeable Battery Pack, without charger
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















