
Highlights & Details
Metabo SSW 18 LTX 300 A impact screwdriver
- /Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001841 Metabo SSW 18 LTX 300 BL 602395890 Cordless impact driver No. of power packs included 0 Li-ion
Warranty Terms
Warranty Terms 2001841 Metabo SSW 18 LTX 300 BL 602395890 Cordless impact driver No. of power packs included 0 Li-ion
Description
Compact cordless impact driver with 1/2" male square and 300 Nm. Unique Metabo brushless motor for fast work progress and highest efficiency with every application. Automatic Power Shift (APS) supports working with self-drilling screws: Automatic torque reduction after drilling to prevent overturning. Setback-free operation with extremely high torque Twelve speed/torque levels for a wide range of applications. Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.
This text is machine translated.
This text is machine translated.
Scope of delivery
- MetaLoc case insert
- Belt clip
Hints
Delivery without battery and without charger!
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















