
Highlights & Details
SSW 18 LTX 550 sheets 2x5.2 Ah
- High power, low weight: Handy cordless impact wrench with 1/2" external square and strong torque of 550 Nm
- Perfect for use in wood construction, in industrial installation, while changing tires and much more
- Powerful brushless motor for highest efficiency and long battery life
- Automatic Power Shift (APS): No screw/nut drop when loosening or over-tightening when screwing in APS mode
- Overload protection: Protects the motor from overheating
- 12 speed / torque stages for a wide range of applications
- Integrated LED work light with glow function for optimum brightness in the work area
- Maximum life through die-cast aluminum drive housing and robust impact mechanism for high load
- With a practical belt hook, it can be attached to the left or right
- With metaBOX, the intelligent solution for transport and storage
- Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: www.cordless-alliance-system.com
- This text is machine translated.
Technical specifications
- VIBRATION
- Impact screws 18.2 m/s²
- Measurement uncertainty K: 1.5 m/s²
- NOISE EMISSION
- Sound pressure level 98 dB(A)
- Sound power level (LwA): 106 dB(A)
- Measurement uncertainty K: 5 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 2800 /min
- Torque levels
12
- Max. screw Ø
M24
- Blow count
3600 /min
- Tool holder
1/2" (12.7 mm) male square
- Weight
2 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3475887 Metabo SSW 18 LTX 550 BL 602404650 Cordless impact driver 18 V No. of power packs included 2 5.2 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 3475887 Metabo SSW 18 LTX 550 BL 602404650 Cordless impact driver 18 V No. of power packs included 2 5.2 Ah Li-ion
Warranty Terms
Warranty Terms 3475887 Metabo SSW 18 LTX 550 BL 602404650 Cordless impact driver 18 V No. of power packs included 2 5.2 Ah Li-ion
Description
Scope of delivery
- Belt clip
- 2 LiPOWER battery packs (18 V/5.2 Ah)
- ASC 55 AIR COOLED BATTERY CHARGER.
- MetaBOX 145






