
Highlights & Details
SSW 18 LTX 800 BL cordless impact wrench
- 18 V/5.5 Ah;LiHD battery
- Torque (max.) (details) 800 Nm ;Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Type
SSW 18 LTX 800 SHEETS
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 2575 /min. U/min
- Max. torque
800 Nm
- Torque levels
12
- Blow count
3300 min /min
- Tool holder
1/2" (12.7 mm) male square
- Features
incl. spare battery
brushless
incl. case
- Transmission type
12-speed
- Weight
1.95 kg
- Weight, information
without rechargeable battery
- Width
81.63 mm
- Height
219.54 mm
- Length
170.65 mm
- Dim
(L x W x H) 170.65 x 81.63 x 219.54 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813460 Metabo SSW 18 LTX 800 BL 602403660 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.5 Ah LiHD incl. s
User & Safety Instructions
User & Safety Instructions 2813460 Metabo SSW 18 LTX 800 BL 602403660 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.5 Ah LiHD incl. s
User & Safety Instructions 2813460 Metabo SSW 18 LTX 800 BL 602403660 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.5 Ah LiHD incl. s
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after loosening
Screw in APS mode (Automatic Power Shift): Prevents the screw/nut from overturning by automatic shutdown after the first shot
High torque while also very handy design
Very powerful for heavy-duty screw applications
Setback-free operation with very Hohem torque
12 speed / torque stages for a wide range of applications
Integrated working light for illuminating the workplace
Robust die-cast aluminum drive housing for optimum heat dissipation and longevity
With a practical belt hook, it can be attached to the left or right
LiHD battery pack for ultimate performance, extremely long run time and life
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SSW 18 LTX 800 SHEETS
- Belt clip
- 2 LiHD battery packs (18 V/5.5 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- MetaBOX 145 L
- User manual.















