
Highlights & Details
SSW 18 LTX 800 BL cordless impact wrench
- 18 V/ battery
- Torque (max.) (details) 800 Nm ;Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Type
SSW 18 LTX 800 SHEETS
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0 - 2575 /min. U/min
- Max. torque
800 Nm
- Torque levels
12
- Blow count
3300 min /min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
w/o battery
w/o charger
- Weight
1.95 kg
- Weight, information
without rechargeable battery
- Width
81.63 mm
- Height
219.54 mm
- Length
170.65 mm
- Dim
(L x W x H) 170.65 x 81.63 x 219.54 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813406 Metabo SSW 18 LTX 800 BL 602403850 Cordless impact driver 800 Nm 18 V No. of power packs included 0 brushless, w/o batt
User & Safety Instructions
User & Safety Instructions 2813406 Metabo SSW 18 LTX 800 BL 602403850 Cordless impact driver 800 Nm 18 V No. of power packs included 0 brushless, w/o batt
User & Safety Instructions 2813406 Metabo SSW 18 LTX 800 BL 602403850 Cordless impact driver 800 Nm 18 V No. of power packs included 0 brushless, w/o batt
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after loosening
Screw in APS mode (Automatic Power Shift): Prevents the screw/nut from overturning by automatic shutdown after the first shot
High torque while also very handy design
Very powerful for heavy-duty screw applications
Setback-free operation with very Hohem torque
12 speed / torque stages for a wide range of applications
Integrated working light for illuminating the workplace
Robust die-cast aluminum drive housing for optimum heat dissipation and longevity
With a practical belt hook, it can be attached to the left or right
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SSW 18 LTX 800 SHEETS
- Belt clip
- User manual.
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















