
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
STB 18 L 90 cordless jigsaw
- 18 V
Technical specifications
- Swivel range from/to - 45 / + 45 °
- Pendulum motion levels: 4
- Stroke rate at idling 700 - 3000 /min.
- Saw blade stroke 22 mm
- Product type
Cordless jigsaw
- Features
brushless
w/o battery
w/o charger
- Battery voltage
18 V
- Upstroke (max.)
22 mm
- Cutting depth (max.) (wood)
90 mm
- Cutting depth (max.) (steel)
25 mm
- Operating voltage
18 V
- Weight
1600 g
- Weight, information
without rechargeable battery
- No. of power packs included
0
- Technology
LiHD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305974 Metabo STB 18 L 90 Cordless jigsaw 601048850 brushless, w/o battery, w/o charger 18 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3305974 Metabo STB 18 L 90 Cordless jigsaw 601048850 brushless, w/o battery, w/o charger 18 V No. of power packs included 0
Description
The daily assistant for universal sawing works: Handy rechargeable jigsaw for cuts in wood up to 90 mm.
This text is machine translated.
This text is machine translated.
Features
- Metabo quick for tool-free blade change with automatic ejection
- Handle grip with non-slip soft grip surface
- Efficient chip-blowing function for a free view of the interface
- Integrated LED work light for illuminating the interface
- Restart protection: Prevents accidental start-up after battery change
- Extraction facility by connecting an all-purpose vacuum cleaner
Scope of delivery
- STB 18 L 90 cordless jigsaw
- Suction supports
- Protective glass
- Tear protection plates
- 2 jigsaw blades
- Fixed spanner
- User manual.













