
Number
Combination hammer UHE 2660-2 Quick Set
Highlights & Details
- 800 W
- maximum impact energy 2.8 J
- Max. Drill dia. (soft wood/Steel/Stone/Concrete) 32/13/68/26 mm
Technical specifications
- Speed at rated load: 790/1860/min
- Product type
Hammer drill chisel
- Type
UHE 2660-2 Quick Set
800 W
- Operating voltage
230 V
- Rotational speed range
(1st/2nd Gear) 0 - 1050/0 - 2500/min
- Max. torque
18 Nm
- Blow count (max.)
4200 /min
- Impact (max.)
2.8 J
- Max. drill diameter
(Soft wood/Steel/Stone/Concrete) 32/13/68/26 mm
- Tool holder
SDS-Plus
- Features
incl. case
incl. accessories
- Functions
Impact stop
Roto stop
- Transmission type
2-speed
- Weight
3.1 kg
- Weight, information
without cable
- Length
500 cm
- Width
300 mm
- Height
150 mm
- Dim
(L x W x H) 500 cm x 300 mm x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519112 Metabo UHE 2660-2 Quick Set SDS-Plus-Hammer drill chisel, Hammer drill, Hammer drill combo 800 W incl. case, incl. acces
Warranty Terms
Warranty Terms 1519112 Metabo UHE 2660-2 Quick Set SDS-Plus-Hammer drill chisel, Hammer drill, Hammer drill combo 800 W incl. case, incl. acces
Description
Features
- Hammer stop
- rotation stop
- Metabo quick-change chuck
- Vario (V) - electronics
- Wheel for pre-selection of speed and impact
- 2-gear transmission
- Marathon motor
- Housing made of aluminum alloy
- Safety clutch.
Scope of delivery
- Drill chuck for tools with SDS-plus shanks
- Quick-release chuck feed for tools with cylindrical shaft
- Rubber Coated additional handle
- Depth stop
- Plastic case
- SDS plus drill/chisel set (10 pieces).









