
Highlights & Details
W 18 7-125 rechargeable battery angle grinder
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. case
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Max. separation depth
27 mm
- Mandrel thread
M14
- Length
292 mm
- Width
235 mm
- Height
118 mm
- Dim
(L x W x H) 292 x 235 x 118 mm
- Weight
1.6 kg
- Weight, information
without rechargeable battery
- Idle speed
8500 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813369 Metabo W 18 7-125 602371840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charger 18 V
User & Safety Instructions
User & Safety Instructions 2813369 Metabo W 18 7-125 602371840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charger 18 V
User & Safety Instructions 2813369 Metabo W 18 7-125 602371840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charger 18 V
Description
Overload protection: Protects the motor from overheating
Electronic soft-start for smooth start-up
Restart protection: Prevents accidental start-up after battery change
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- W 18 7-125
- Protective cover
- support flange
- Two-hole nut
- Additional handle
- Two key hole
- MetaBOX 165 L
- User manual.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser















