
Highlights & Details
WB 18 LTX BL 15-125 Quick battery-angle grinder
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. case
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Mandrel thread
M14
- Length
308 mm
- Width
248 mm
- Height
117 mm
- Dim
(L x W x H) 308 x 248 x 117 mm
- Weight
2 kg
- Weight, information
without rechargeable battery
- Idle speed
10000 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813386 Metabo WB 18 LTX BL 15-125 Quick 601730840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2813386 Metabo WB 18 LTX BL 15-125 Quick 601730840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charger
Description
Service-free brushless motor with highest efficiency at maximum handiness
Fast braking system for the highest level of user protection: Disc stops within 1.5 seconds after switching off
M-Quick system for tool-free disc change at the push of a button
Protective hood adjustable without tools; can be fixed without twist
Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position
Metabo S-automatic mechanical safety coupling: Minimizes kick-back when blocking the disc to the lowest level on the market – for maximum user protection
Electronic overload protection, soft start-up and restart protection
Removable dust filter as motor protection against coarse particles
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- WB 18 LTX BL 15-125 QUICK
- Protective cover
- support flange
- M-Quick clamping nut
- Additional handle Metabo VibraTech (MVT)
- Dust protector filter
- MetaBOX 165 L
- User manual.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser















