
WPB 36-18 LTX BL 24-230 Quick battery-angle grinder
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. forth battery
incl. charger
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
8 Ah
- Disc diameter
230 mm
- No. of power packs included
4
- Max. separation depth
79 mm
- Mandrel thread
M14
- Length
563 mm
- Width
346 mm
- Height
194 mm
- Dim
(L x W x H) 563 x 346 x 194 mm
- Weight
4.6 kg
- Weight, information
without rechargeable battery
- Idle speed
6600 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813313 Metabo WPB 36-18 LTX BL 24-230 Quick 613103810 Cordless angle grinder 230 mm brushless, incl. forth battery, incl. charg
User & Safety Instructions
User & Safety Instructions 2813313 Metabo WPB 36-18 LTX BL 24-230 Quick 613103810 Cordless angle grinder 230 mm brushless, incl. forth battery, incl. charg
User & Safety Instructions 2813313 Metabo WPB 36-18 LTX BL 24-230 Quick 613103810 Cordless angle grinder 230 mm brushless, incl. forth battery, incl. charg
Information
Test Summary Report 2813313 Metabo WPB 36-18 LTX BL 24-230 Quick 613103810 Cordless angle grinder 230 mm brushless, incl. forth battery, incl. charg
Security datasheet
Security datasheet 2813313 Metabo WPB 36-18 LTX BL 24-230 Quick 613103810 Cordless angle grinder 230 mm brushless, incl. forth battery, incl. charg
Description
100% compatibility with 18 V class: Powerful 36 V operation with two 18 V Metabo battery packs
Wide application spectrum by extremely large separation depth of 77 mm
Unique encapsulated Metabo brushless motor with optimum dust protection for fast work progress and highest efficiency
Dead-man switch for high user protection
Fast brake system for the highest level of user protection stops the disc within seconds after switching it off
Metabo quick for tool-free disc changes through quick clamping nut
Protective hood adjustable without tools; can be fixed without twist
Rotating main handle: High security and better handling while cutting
Additional handle Metabo VibraTech (MVT) for vibration damping for protecting your health
Additional handle can be mounted in three positions
Electronic safety shutdown: Reduces kick back when blocking the window - for high user protection
Electronic overload protection, soft start-up and restart protection
LiHD battery pack for ultimate performance, extremely long run time and life
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- WPB 36-18 LTX BL 24-230 QUICK
- Protective cover
- support flange
- Quick-action nut
- Additional handle Metabo VibraTech (MVT)|4 LiHD battery packs (18 V/8.0 Ah)
- ASC 145 Duo AIR COOLED rapid charger.
- Plastic case
- User manual.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser














