
Number
Total (€ 441.18 / piece)
€ 441.18
plus VAT.
Only 1 Piece(s) available
WVB 18 LT BL 11-125 Quick battery angle.
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. charger
incl. spare battery
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Disc diameter
125 mm
- No. of power packs included
2
- Max. separation depth
27 mm
- Mandrel thread
M14
- Weight
1.8 kg
- Weight, information
without rechargeable batteries
- Idle speed
2800 - 10000 /min
- Idle speed (details)
2800 - 10000 /min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2585107 Metabo WVB 18 LT BL 11-125 613057660 Cordless angle grinder 125 mm incl. charger, incl. spare battery 18 V 5.5 Ah
User & Safety Instructions
User & Safety Instructions 2585107 Metabo WVB 18 LT BL 11-125 613057660 Cordless angle grinder 125 mm incl. charger, incl. spare battery 18 V 5.5 Ah
Description
Features
- Brushless angle grinder of the new generation: As strong as a 1100 watt power supply thanks to 40% more power
- Service-free brushless motor with highest efficiency at maximum handiness
- Variable speed setting with adjusting wheel for working with speeds that are suitable for material and which remain constant under load
- Fast braking system for maximum user protection: Disc stops within 1 second after switch-off
- M-Quick system for tool-free disc change at the push of a button
- This text is machine translated.
Scope of delivery
- Protective cover
- support flange
- M-Quick clamping nut
- Additional handle
- Dust protection filter
- 2 LiHD battery packs (18 V/5.5 Ah)
- ASC 145 "AIR COOLED" RAPID CHARGER
- Metabox 165 L
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser


























