
Highlights & Details
WVB 18 LTX BL 15-125 Quick battery-angle grinder
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. case
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Mandrel thread
M14
- Length
308 mm
- Width
248 mm
- Height
117 mm
- Dim
(L x W x H) 308 x 248 x 117 mm
- Weight
2 kg
- Weight, information
without rechargeable battery
- Idle speed
10000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813373 Metabo WVB 18 LTX BL 15-125 Quick 601731840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charge
User & Safety Instructions
User & Safety Instructions 2813373 Metabo WVB 18 LTX BL 15-125 Quick 601731840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charge
Description
Service-free brushless motor with highest efficiency at maximum handiness
Variable speed adjustment with adjusting wheel for working with speeds appropriate to the material, which remain constant under load
Fast braking system for the highest level of user protection: Disc stops within 1.5 seconds after switching off
M-Quick system for tool-free disc change at the push of a button
Protective hood adjustable without tools; can be fixed without twist
Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position
Metabo S-automatic mechanical safety coupling: Minimizes kick-back when blocking the disc to the lowest level on the market – for maximum user protection
Electronic overload protection, soft start-up and restart protection
Removable dust filter as motor protection against coarse particles
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- WVB 18 LTX BL 15-125 QUICK
- Protective cover
- support flange
- M-Quick clamping nut
- Additional handle Metabo VibraTech (MVT)
- Dust protector filter
- MetaBOX 165 L
- User manual.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser

















