
Number
Total (€ 373.95 / piece)
€ 373.95
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Minimum attainable angle: 43°
- Handle 177 mm
- Product type
Cordless angle grinder
- Features
brushless
incl. case
w/o battery
w/o charger
- Disc diameter
125 mm
- Operating voltage
18 V
- Mandrel thread
M14
- Weight
2.15 kg
- Weight, information
without rechargeable battery
- Idle speed
2000 - 8000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400435 Metabo WVBF 18 LTX BL 15-125 Quick 601308840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charg
User & Safety Instructions
User & Safety Instructions 3400435 Metabo WVBF 18 LTX BL 15-125 Quick 601308840 Cordless angle grinder 125 mm brushless, incl. case, w/o battery, w/o charg
Description
Battery-operated angle grinder with extremely flat gear head for working at sharp angles up to 43°.
Brushless cordless angle grinder of the new generation: The strongest in its class, as strong as a 1500-watt power supply.
Variable speed adjustment with adjusting wheel for working with speeds appropriate to the material, which remain constant under load.
Fast braking system for the highest level of user protection: Disc stops within 1.5 seconds after switching off.
Metabo quick for tool-free disc changes through quick clamping nut.
Protective hood adjustable without tools; can be fixed without twist.
Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position.
Removable dust filter as motor protection against coarse particles.
Electronic overload protection, soft start-up and restart protection.
With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.
Brushless cordless angle grinder of the new generation: The strongest in its class, as strong as a 1500-watt power supply.
Variable speed adjustment with adjusting wheel for working with speeds appropriate to the material, which remain constant under load.
Fast braking system for the highest level of user protection: Disc stops within 1.5 seconds after switching off.
Metabo quick for tool-free disc changes through quick clamping nut.
Protective hood adjustable without tools; can be fixed without twist.
Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position.
Removable dust filter as motor protection against coarse particles.
Electronic overload protection, soft start-up and restart protection.
With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.
Scope of delivery
- WVBF 18 LTX BL 15-125 Quick battery-flat-head angle grinder
- Lamella grinding wheel Flexiamant Super Convex (125 mm P60)
- Protective cover
- support flange
- Quick-action nut
- Additional handle
- Dust protector filter
- MetaBOX 165 L
- User manual.
Hints
Without battery and without charger
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
















