
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H x D) 125 x 85 x 52 cm
Workbench
125 cm
85 cm
Grey
Black
Orange
52 cm
Plywood
15 kg
Height-adjustable
Folding
85 cm
61 cm
Plastic
150 kg
User & Safety Instructions 2490753 Metafranc WU9079620 Workbench 4 in 1 (W x H x D) 125 x 85 x 52 cm
Information 2490753 Metafranc WU9079620 Workbench 4 in 1 (W x H x D) 125 x 85 x 52 cm