There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
metal Earth IconX STAR WARS Mandalorian - Razor Crest™
3D Metal Model Kit
Suitable for young and old hobbyists
Technical specifications
Number of parts 186Difficulty: Medium
Model version
Kit
Dim
(L x W x H) 140 x 92 x 78 mm
Height
78 mm
Length
140 mm
Width
92 mm
Recommended minimum age
14 years
Manufacturer part #
502948
Product type
Model kit
Variants(All information is without VAT, plus shipping costs)
Metal Earth Iconx STAR WARS Mandalorian - Razor Crest™ Model kit
2621482
This article
Metal Earth Iconx Harry Potter - Hogwart Model kit
2475131
Metal Earth Star Wars Set C-3PO + R2D2 Model kit
2475173
Metal Earth C-3PO gold Model kit
2475176
Metal Earth Iconx Terminator - T-800 Endoskeleton Model kit
2621484
Metal Earth Iconx International Space Station (ISS) Model kit
2621485
Metal Earth Iconx STAR WARS Mandalorian - The Child™ Model kit
2621486
Metal Earth Iconx STAR WARS Mandalorian - The Mandalorian™ Model kit
2621487
Description
Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.
Scope of delivery
2.5 Metal PCBs (10 x 20 cm)
User manual.
Description
Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.