

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 mV
Handheld multimeter
1000 V
0.01 mV
1000 V
0.1 µA
8 A
0.1 µA
8 A
0.1 Ω - 60 MΩ
0.01 nF - 3000 µF
5 Hz - 1 MHz
10 MΩ
10 MΩ
0.2 %
Average
50 Hz - 400 Hz Hz
optical
9V block battery
161 mm
80 mm
340 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
MD 9016 SN
Digital
6000
(W x H) 80 mm x 161 mm
+1000 °C
-50 °C
Data logger
User & Safety Instructions 358513 Metrel MD 9016 SN Handheld multimeter Digital Data logger CAT II 1000 V, CAT III 600 V Display (counts): 6000