1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
Manufacturer's standards (no certificate)
0.015 - 20 Ω
IP40
(L x W x H) 10.3 x 20.8 x 6.5 cm
635 g
Digital
5 kHz
50 Hz
50 Hz - 5 kHz
25.0 GΩ
1000 V
0.001 V
CAT III 1000 V
CAT IV 600 V
20.8 cm
6.5 cm
10.3 cm
User & Safety Instructions 1599727 Metrel MD 9070 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 25.0 GΩ