
Number
Highlights & Details
Stabilized laboratory power supply with 1 output
- No. of outputs 1 x
- 0 - 30 / 0 - 2.5 A
- fanless
Technical specifications
- Type
AX 501
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
- Technology
Linear regulated PSU
- Features
fanless
- Dim
(L x W x H) 270 x 225 x 120 mm
Manufacturer's standards (no certificate)
- Weight
4 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
2.5 A
- Output current (min.)
0 A
- Width
225 mm
- Height
120 mm
- Length
270 mm
- Residual ripple
<1 mV RMS
Documents & Downloads
Datasheet
Datasheet 1925305 Metrix AX 501 Bench PSU (adjustable voltage) 0 - 30 0 - 2.5 A fanless No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1925305 Metrix AX 501 Bench PSU (adjustable voltage) 0 - 30 0 - 2.5 A fanless No. of outputs 1 x
User & Safety Instructions 1925305 Metrix AX 501 Bench PSU (adjustable voltage) 0 - 30 0 - 2.5 A fanless No. of outputs 1 x
Description
This text is machine translated.
Scope of delivery
- 1 mains connection cable
- 1 user manual






