
Highlights & Details
GX 1030 Arbitrary function generator
- Multi-functional, powerful arbitrary function generator for generating lowest stable high-fidelity signals up to 30 MHzEquipped with a large 4.3 inch TFT color display with Hohem contrast (960 x 540 mm)DDS technology at 2 outputs (coupling or doubling) - function combinationSampling rate of 150 Ms/s with a frequency resolution of 14 bitsAnalogue and digital AM or FM modulation, FSK&ASK, PSK and PWM as well as practical SWEEP and BURST functionsIntegrated frequency counter from 100 MHz to 200 MHzEasyPulse and TrueArb technology: Generating low jitter pulses and eliminating jitter/signal distortionProgrammable via USB or Ethernet connection, control via PC software and storage on a USB stick
Technical specifications
- Control keys on the front: 23 direct function keys, 1 rotary switchesSets the signal parameters: Continuously with encoder or Numeric keypadBNC outputs on the front: Generator outputs 1 & 2 - independent settings (waveform, f, phase, amplitude, ...), coupled, doubled, or combinedBNC inputs and outputs on the back: 3 inputs/outputs Ext-Trigger, frequency counter and clock 10 MHz - synchronizationSignal generationSignal shapes: Sine, square, triangle, ramp, pulse, Noise, arbitrary signal (196 pre-installed signal forms)Resolution/Sampling 14 bit / 150 MS/sMemory: Memory depth 16 kPts - Storage of pre-installed or specific signals on USB stickSx-Gene signal processing: Acquisition, transmission and modification of a signal recorded by an oscilloscope (OX5000, OX6000, OX7000, OX9000, Scopein@Box)Graphic or mathematical processing using the software Sx Gene Change of a recorded signal and/or combination of standard signals from the generatorSignal frequenciesFrequency range: Sine from 0.001 MHz to 30.000 MHz, triangle 500 kHz, noise and square 30 MHz, pulse 12.5 MHz, arbitrary signal 6 MHzResolution/accuracy: 7-digit display - Resolution of 1 MHz - vertical accuracy ≤ (1 % + 1 mVss) at 10 kHzLong-term drift: ±100 ppm/yearTemperature coefficient: Up to 5 ppm/°C.AmplitudeVoltage level: 50 Ω output = 2 mVss ~ 10 Vss to 10 MHz / 2 mVss ~ 5 Vss ≥10 MHz | HiZ output = 4 mVss ~ 20 Vss to 10 MHz / 4 mVss ~ 10 Vss ≥ 10 MHzLevel accuracy (Flatness): 7-digit display - Resolution of 1 MHz - vertical accuracy to = (1 % + 1 mVss) at 10 kHzVDC offset: ±100 ppm/yearImpedance/protection: Up to 5 ppm/°CSignal propertiesSinusoidal signal: Typ. Distortion rate up to 0.075 % for f to 20 kHz, and harmonics up to - 50 dBcTriangular signal (max. Frequency 2 MHz): Linearity error max. up to 1 %Rectangle & pulse: Typ. Rise time up to 16.8 ns - duty cycle 10-90 % (DC to f up to 20 MHz) - impulse min. 32.6 ns Resolution 1 nsAM modulationCarrier: Sine, square, triangle, arbitraryModulated signals: Sine, square, ramp, noise, arbitrary (1 MHz - 20 kHz)Depth: From 0% to 120%FM modulationCarrier: Sine, square, triangle, arbitraryModulated signals: Sine, square, ramp, triangle, noise, Arbitrary (1 MHz - 20 kHz)Frequency shift: From 0 to 15 MHzFSK modulationCarrier: Sine, square, triangle, arbitraryModulated signals: 50% duty cycle (from 1 MHz to 50 kHz)ASK modulation Column4Carrier: Sine, square, triangle, arbitraryModulated signals: 50% duty cycle (from 1 MHz to 50 kHzPM modulationCarrier: Sine, square, triangle, arbitraryModulated signals: Sine, square, ramp, triangle, noise, Arbitrary (2 MHz - 20 kHz)Phase displacement: From 0° to 360°PWM ModulationFrequency 1 MHz to 1 MHzModulated signals: Sine, square, triangle, noise, arbitraryResolution 6.67 nsSweepCarrier: Sine, square, ramp, triangle, arbitraryType: Linear / logarithmicDirection: Ascending or descendingSweep speed: 1 ms to 500 s.Trigger: Manual, external, internalBurstSignals: Sine, square, ramp, arbitraryType: Short (1-100,000 cycles), infinite, gatePhase start/stop: From 0° to +360°Internal period: From 1 μs to 1000 s ±1 %Frequency counterMeasuring range from 100 MHz to 200 MHzParameters: Frequency, depth, period, duty cycle, pulse
- Signal output type
Stairs, Trapezium, pulse, ramp, sine, …
- Product type
Mains-powered
- Frequency range
0.01 MHz - 30 MHz
- Signal output types
Arbitrary
Triangle
Lorentz curve
Pulse
Ramp
Noise
Rectangle
Waveform
Sinus
- Distortion factor (sine)
0.075 %
- Square wave slew rate
16.8 ns
- Display
LCD
- ARB frequency range
6 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 260 mm x 107 mm
- Weight
4350 g
- No. of channels
2-channel
- Max. frequency
30 MHz
- Min. frequency
0.01 MHz
- Features
incl. cycle counter
Modulation
- Reading category
CAT II
- Width
260 mm
- Height
107 mm
- Interfaces
USB
LAN
- Voltage supply
230 V/AC
Mains
- Type
GX 1030
Documents & Downloads
Datasheet
Datasheet 2749774 Metrix GX 1030 Mains-powered 0.01 MHz - 30 MHz 2-channel Arbitrary, Triangle, Lorentz curve, Pulse, Ramp, Noise, Rectang
User & Safety Instructions
User & Safety Instructions 2749774 Metrix GX 1030 Mains-powered 0.01 MHz - 30 MHz 2-channel Arbitrary, Triangle, Lorentz curve, Pulse, Ramp, Noise, Rectang
Warranty Terms
Warranty Terms 2749774 Metrix GX 1030 Mains-powered 0.01 MHz - 30 MHz 2-channel Arbitrary, Triangle, Lorentz curve, Pulse, Ramp, Noise, Rectang
Description
This text is machine translated.
Features
- BNC outputs on the front: Generator outputs 1 & 2Independent settings (waveform, f, phase, amplitude…), coupled, doubled or combinedBNC inputs and outputs on the rear: 3 inputs/outputs Ext-Trigger, frequency counter and clock source 10 MHz - synchronizationFrequency counter: From 100 MHz to 200 MHzHarmonic function: Graphical display, 16 straight or odd-numbered configurations with amplitude and phaseMemory: Store preset or specific signals or complete device configurations on a USB stickCommunication interface: USB device, USB host, LANFrequency range from 0.001 MHz to 30 MHz classical and arbitrary signalsDDS technology at 2 outputs (coupling or doubling) - combination of functionsSampling rate of 150 MS/s with a frequency resolution of 14 bitsAnalogue and digital AM or FM modulation, FSK&ASK, PSK and PWMPractical SWEEP and BURST functionsFrequency counter from 100 MHz to 200 MHzEasyPulse technology for generating pulses with low pulse jitterTrueArb technology for eliminating jitter and signal distortionProgrammable via a USB or Ethernet connection and storage on a USB stickHarmonic function: Graphical display: 16 orders, straight or odd, with amplitude and phaseCombination of the channels: Display of the arrangement: 2 internal channels CH1-CH2- CH1+CH2Memory: Store preset or specific signals or complete device configurations on a USB stickCommunication interfaces: USB device, USB host, LANSoftware: The SX-GENE software can be downloaded from our support website together with the LV and LW drivers
Scope of delivery
- 1 Power connection cable 2P+E
- 1 USB cable
- 1 five-language printed quick guide
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









