
Number
Total (€ 668.07 / piece)
€ 668.07
plus VAT.
14-day return policy included
Highlights & Details
Function generator and laboratory measuring device in one
- Frequency range from 0.001 Hz to 10 MHz
- DDS technology with a frequency accuracy of ±20 ppm
- Precise setting of the frequency
- Multifunctional, powerful, user-friendly
Technical specifications
- Signal output type
Logic, TTL, DC offset
- Product type
Mains-powered
- Frequency range
0.001 Hz - 10 MHz
- Signal output types
Triangle
Rectangle
Sinus
- Square wave slew rate
7 ns
- Display
LCD
Digital
- Frequency range triangle
, 2 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM
- External modulation
AM, FM
- Dim
(W x H) 227 mm x 130 mm
- Weight
2800 g
- Max. frequency
10 MHz
- Min. frequency
0.001 Hz
- Width
227 mm
- Height
130 mm
- Voltage supply
Mains
- Type
GX 310
Documents & Downloads
Datasheet
Datasheet 1925300 Metrix GX 310 Mains-powered 0.001 Hz - 10 MHz Triangle, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 1925300 Metrix GX 310 Mains-powered 0.001 Hz - 10 MHz Triangle, Rectangle, Sinus
Description
With the GX function generators, trainers, scientists, developers of electronic products in automotive technology or in the consumer sector right up to medical technology have a powerful instrument at their disposal: The GX instruments precisely generate the most varied signals, from sine wave shapes to triangle or rectangular wave forms to logic or TTL signals.
Main characteristic of these signal generators: They are built in DDS technology (direct digital synthesis). The generated signals are thus much more accurate in their frequency and form than those of conventional signal generators.
The GX 310 extends to 10 MHz and has been specially developed for applications in training, as well as for development, testing and production engineers. There is also a version that can be programd 100% in the SCPPI protocol via a USB connection (GX 310-P).
This text is machine translated.
Main characteristic of these signal generators: They are built in DDS technology (direct digital synthesis). The generated signals are thus much more accurate in their frequency and form than those of conventional signal generators.
The GX 310 extends to 10 MHz and has been specially developed for applications in training, as well as for development, testing and production engineers. There is also a version that can be programd 100% in the SCPPI protocol via a USB connection (GX 310-P).
This text is machine translated.
Scope of delivery
- 1 power cable
- 1 CD-ROM with 5-language operating instructions







