
Number
Highlights & Details
MTX 3291 digital multimeter
- Digital multimeter with robust, ergonomic and waterproof (IP67) housing with folding stand Direct measurement of the most important electrical parametersLarge, easy-to-read 70 x 52 mm LCD screen with 60,000 digits backlightOperation according to the principle 1 button = 1 functionEasily monitor voltage and current peaks with MAX/MIN/AVG with time specificationsWith optical USB interface for SX-DMM software for displaying, processing and analyzing data in real timeBASIC FUNCTIONS: V AC, V DC, V AC+DC, A AC, A DC, A AC+DC, resistor, acoustic Continuity test, diode test, frequency, capacitance, temperatureAdditional functions: HOLD, MIN, MAX, PEAK, relative measurement, Adjustable transformer ratios and much more.
Technical specifications
- Voltage reading range DC (min.)
60 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
60 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600 Ω to 60 MΩ
- Reading range - capacity
6 nF to 60 mF
- Frequency reading range
60 Hz to 600 kHz
- Temperature
-200°C to +800 °C.
- Measurement type (details)
True RMS
- Interfaces
USB
- Power supply (details)
Batteries or NiMH rechargeable batteries
- Height
196 mm
- Width
90 mm
- Length
47 mm
- Weight
570 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC
DC
AC/DC
- Current reading
AC
DC
AC/DC
- Type
MTX 3291
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 47 x 90 x 196 mm
- Temperature reading range (max.)
+800 °C
- Temperature reading range (min.)
-200 °C
- Features
Waterproof (IP67)
- Interfaces
USB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1310074 Metrix MTX 3291 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 60000
User & Safety Instructions
User & Safety Instructions 1310074 Metrix MTX 3291 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Description
This text is machine translated.
Scope of delivery
- 4 alkaline batteries 1.5 V
- 2 test leads 1.5 m with 2 straight plugs (red+black)
- 2 test probes cat IV 1 kV (red+black)
- 1 user manual on CD
- 1 printed quick start guide
- 1 carrying case
- 1 USB cable
- 1 remote programming instruction SCPI
- 1 software SX-DMM


