
Number
Highlights & Details
MX 350
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.03 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.05 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.05 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.2 Ω - 599.9 Ω
- Measurement type (details)
True RMS
- Height
75 mm
- Width
199 mm
- Length
36 mm
- Weight
243 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
DC/TRMS
- Current reading
AC
- Type
MX 350
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 36 x 199 x 75 mm
- Opening range of current clamps
26 mm
Documents & Downloads
Datasheet
Datasheet 2255072 Metrix MX 350 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2255072 Metrix MX 350 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 2255072 Metrix MX 350 Clamp meter Digital CAT III 600 V Display (counts): 6000
Description
The compact and ergonomic model MX 350 is especially designed for applications in smaller electrical installations with currents up to 400 A (homes, small craft or commercial enterprises).
This text is machine translated.
Scope of delivery
- 2 BATTERIES 1.5 V LR06/AA
- 1 user manual in 5 languages
- 1 carrying case
- 1 set of test leads with test tips









