
Number
Highlights & Details
MX 355
- TRMS AC / DC multimeter for applications in smaller electrical installations
- Encapsulation-Ø: 30 mm
- AC and DC current measurement up to 400 A.
- BASIC FUNCTIONS V AC, V DC, A AC, A DC, RESISTANCE, Acoustic Continuity testing
- Additional functions: Range hold, Δ-zero, peak
Technical specifications
- Voltage reading range DC (min.)
0.03 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.05 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.05 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.2 Ω - 599.9 Ω
- Measurement type (details)
True RMS
- Height
75 mm
- Width
199 mm
- Length
36 mm
- Weight
243 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
DC/TRMS
- Current reading
AC
DC
DC/TRMS
- Type
MX 355
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 36 x 199 x 75 mm
- Opening range of current clamps
30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2255070 Metrix MX 355 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2255070 Metrix MX 355 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 2255070 Metrix MX 355 Clamp meter Digital CAT III 600 V Display (counts): 6000
Description
The compact and ergonomic model MX 355 is especially designed for applications in smaller electrical installations with currents up to 400 A (homes, small craft or commercial enterprises).
With the MX 355, DC currents with automatic zero adjustment can also be measured, i.e. differential measurements are possible for currents, voltages and resistances.
This text is machine translated.
Scope of delivery
- 2 BATTERIES 1.5 V LR06/AA
- 1 user manual in 5 languages
- 1 carrying case
- 1 set of test leads with test tips







