
Number
Highlights & Details
For your laboratory applications - simple and efficient
- Easy current measurements with a single A input socket up to 10 A.
- AC+DC-TRMS measurements with a bandwidth of 100 kHz and a display up to 6,000 digits
- Stable measured values through VLowZ-measuring range, which suppresses phantom voltages
- Stable measurements on speed controllers with a PWM filter 300 Hz
- Monitoring and recording OF THE MIN, MAX, peak values with date/time
- Double insulation according to IEC 61010, 1000 V CAT III, optimized safety
Technical specifications
- Voltage reading range DC (min.)
60 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
60 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
6000 µA
- A DC reading range (max.)
20 A
- A AC reading range (min.)
6000 µA
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
600 Ω to 60 MΩ
- Reading range - capacity
6 nF to 60 mF
- Frequency reading range
60 Hz to 60 kHz
- Temperature
-200 °C to +1200 °C
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Height
295 mm
- Width
295 mm
- Length
95 mm
- Weight
1.85 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
AC/DC
DC
DC/TRMS
- Type
MX 5006
- Display
Digital
Analogue
- Display (counts)
6000
- Dim
(L x W x H) 95 x 295 x 295 mm
- Features
Data Hold function
Continuity tester
Data logger
Capacitance testing
LoZ
Graphics display
Screen back-lighting
Documents & Downloads
Datasheet
Datasheet 1925289 Metrix MX 5006 Bench multimeter Digital, Analogue Data Hold function, Continuity tester, Data logger, Capacitance testin
User & Safety Instructions
User & Safety Instructions 1925289 Metrix MX 5006 Bench multimeter Digital, Analogue Data Hold function, Continuity tester, Data logger, Capacitance testin
Description
This text is machine translated.
Scope of delivery
- 1 mains connection cable
- 1 set of test leads 1.5 m straight/straight (red + black)
- 1 set of test probes (red + black)
- 1 user manual on CD
- 1 quick guide on paper




