
Number
Highlights & Details
MX 670
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Frequencies at currents: 0.2 Hz to 9999 Hz
- Frequencies at voltages: 0.2 Hz to 9999 Hz
- Acoustic continuity tester
- Voltage reading range DC (min.)
0.2 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1400 V
- V AC reading range (min.)
0.5 V
- V AC reading range (max.)
1000 V
- A AC reading range (min.)
0.05 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.3 Ω - 9999 Ω
- Temperature
-40 °C - 1200 °C
- Measurement type (details)
True RMS
- Power supply (details)
9 V battery
- Height
43 mm
- Width
80 mm
- Length
272 mm
- Weight
480 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
- Type
MX 670
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 272 x 80 x 43 mm
- Opening range of current clamps
42 mm
- Type
Encapsulation-Ø: 42 mm
Documents & Downloads
Datasheet
Datasheet 1231637 Metrix MX 670 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 1231637 Metrix MX 670 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Information
Information 1231637 Metrix MX 670 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Description
As devices of the overvoltage category cat IV 600 V, the MX 670 and MX 675 offer the complete safety for measurements at electrical systems up to 100 A AC.
The MX 675 is an AC/DC TRMS clamp meter for currents up to 1000 A AC or up to 1400 A DC.
The MX 670 is a pure AC TRMS clamp meter for currents up to 1000 A AC and can enclose conductors up to 42 mm in diameter.
The two models offer very wide measuring ranges. In order to accelerate the measurements, the MX 670 & MX 675 have a special feature: The simultaneous measurement of current and voltage.
Both variables are measured in the same context at the same time and both values appear as TRMS measured values in the double display.
The central rotary switch enables a simple and unambiguous selection of the measuring function. The display is characterized by optimum readability.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 set of test leads with test tips
- 1 K-thermo sensor
- 1 x 9 V battery
- 1 user manual in 5 languages





