
Metz Connect 1308454033-E network cable gray 4 m Cat6a SF/UTP (S-FTP)
Highlights & Details
- 4 m
- RJ-45 plug
- RJ-45 plug
- CAT6A SF/UTP (S-FTP)
- 10 Gigabit Ethernet
- Grey
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
4.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Snagless cable boot
yes
- Connector shielding
yes
- Storage temperature (T-T)
-20 - 60 °C
- Frequency
500 MHz
Documents & Downloads
Datasheet
Datasheet 3798344 Metz Connect 1308454033-E RJ45 Patch cable CAT 6A S/FTP 4.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc
User & Safety Instructions
User & Safety Instructions 3798344 Metz Connect 1308454033-E RJ45 Patch cable CAT 6A S/FTP 4.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc
Description
GHMT PVP certified, fully shielded RJ45 patch cable CAT.6A AWG 26/7. Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit. Particularly suitable for unshielded and shielded Class EA systems. Two shielded RJ45 connector protective element 1 - 1 Labs-free and halogen-free Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT. Strain relief sleeve injected with integrated stop lever protection. Same width for bend relief and RJ45 plug
This text is machine translated.
Features
- Metz Connect patch cable - 4 m - gray
- Type : Patch-cable - CAT 6A
- Technology : S/FTP
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free, without hooks, stranded, shielded connections, PoE+ ready, Exposed copper line, PoE-enabled, PoE ready, Power over HDBASE-T (PoH), plug with polycarbonate casing
- Length : 4 meters
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : Grey
- Packaging : Plastic bags
Scope of delivery
- Metz Connect patch cable CAT.6A AWG 26





