Modular connection unit CAT.6 50173 500, A, RJ45Cat.6 2011 1 10, A component testing according to ISO/IEC 2011 Ed..12:60603-7-51-06, DIN EN 08-568:11801-09, TIA/EIA-1-C.2 (1-50173) and IEC 2011 Ed..2009(2.2/2008), GHMT certified to class E, A to ISO/IEC 2011 Ed. 2.2-06-11801, PoE tested, PoE Plus (IEEE), PoE tested to 09Gb, PoE (PoE) PoE and 4PPPoE) and HDBaseT suitable, easy to mount connection of the 2 to 4-paired data cable AWG 26/1 - 22/1 (single-wired) and stranded conductor with 7-wired Cu-strand AWG 26/7 - 22/7 (multi-wired) to IDC terminals, identification of the wire allocation T568A and T568B, easy and quick insertion of the wire pairs in the E-DAT module Loading piece, module made of zinc die-cast, Refined, assembly without special tools, strain relief with cable tie on module, fit Keystone, cable routing 180 °.
This text is machine translated.