
M12 Industrial Ethernet cable, D-coded, M12 straight plug - RJ45 straight plug, drag chain, PUR...
Highlights & Details
- Shielded PUR-Cable
- For industrial-grade data transfer
- Automation and fieldbus technology
- CMX-verified and meets the requirements according to Cat5e
- flame-resistant, seawater-resistant, recyclable
Technical specifications
- Product group: Network components
- Product type: Industrial Networking
- Colour: green
- Length: 2 m
- Shielding type SF/FTP
- Transmission quality Cat5e/Class D
- Occupancy: Profinet
- Page 1 Type of connection: M12-D
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: RJ-45 (8P8C)
- Page 2 Type of connection: Male (plug)
- Suitable for drag chains: Yes
- Oil resistant: Yes
- Halogen-free: Yes
- Min. Operating temperature -30 °C
- Max. operating temperature: 70 °C
- Weight 165 g
- Packaging height 30 mm
- Package width 230 mm
- Packaging depth 250 mm
- Package weight: 0.15 kg
- Gross weight: 0.15
- Product type
Patch cable
CAT 5e
SF/FTP
- Connection type
M12
- No. of A connectors
1 x
- Type A
M12 plug
- No. of B connections
1 x
- Type B
RJ45 8p4c plug
- Cable length
2.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
Suitable for drag chains
PUR coating
UV-resistant
- Cable use
Networks
- Version
Cable
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3798443 Metz Connect 142M1D15020 M12 Patch cable CAT 5e SF/FTP 2.00 m Green Suitable for drag chains, PUR coating, UV-resistant
User & Safety Instructions
User & Safety Instructions 3798443 Metz Connect 142M1D15020 M12 Patch cable CAT 5e SF/FTP 2.00 m Green Suitable for drag chains, PUR coating, UV-resistant
Description
M12 Industrial Ethernet cable, D-coded, M12 straight plug - RJ45 straight plug, drag chain, PUR shielded PUR-cable for safe and industrial data transfer in automation and fieldbus technology. The cable is CMX-certified and meets the specifications by Cat5e (elec. Properties based on EN50288-2-1). The materials and design allow the cable to subjected to increased mechanical strain (abrasion, bends, vibrations etc.). The use in drag chains with up to 3 MIO. Bending cycles is possible without any risks. Special properties: Flame-resistant, seawater resistant, recyclable, LABS-free, acid- and alkali-resistant, Ozone-resistant, UV-resistant, hydrolysis-resistant, drag-chain capable, halogen-free, Oil resistant, high flexibility, microbe resistant, UN ECER118, PROFINET Type C.
This text is machine translated.
Features
- Metz Connect network cable - 2 m - green
- Type : Network cable - CAT 5e
- Technology : SF/FTP
- Shielding material : Aluminium with copper braid
- Wire per cable : 4 wires
- Performance characteristics : Halogen-free, without hooks, stranded, chain, D-coded, Oil resistant, flame resistant, UV resistant, exposed copper cable, PROFINET pin assignment, Polyethylene insulation, bending radius 26 mm
- Length : 2 meters
- Diameter: 6.5 mm
- Connection : M12 (4-pin) - connector
- Connector (second end): RJ-45 male
- Colour: green.
- Packaging : Plastic bags
Scope of delivery
- Metz Connect connection cable M12 ST-RJ45 ST, 4-pin D-coded RJ45



