OpDAT REGplus for 6x SC-D, unfitted, 1x M20, with crimp splice holder - splice holder for TH35 rail , empty for installation of pigtails or pre-assembled installation cables. With fiber reservoir. Freely labeling strips. Different installation versions on the mounting rail possible. Splice storage with crimp splice holder or shrink splice holder for up to 12 splices / front plate can be taken out as a whole. Cable routing from top or bottom, straight or diagonal, with M20 screw connection (up to 2 possible). 34 mm (2TE) wide, 125 mm high, 132.5 mm deep (from rail, without couplings). Can be fitted with couplings in SC-D design. Introduction of pre-assembled cables possible. A M20 cable entry with strain relief is included in the delivery. Mounting the housing cover with only one captive screw. Free coupling recesses can be fitted with special blind covers. Note: When using pre-assembled cables with ST connectors, the bare version of the OpDAT REGplus must be used
This text is machine translated.