The future of fiber installation: Fast, flexible and perfectly integrated.
Experience maximum efficiency in network installation with our compact fiber optic connector socket (UP0). This pre-assembled solution is easy to assemble, thanks to its full design capability, and fits seamlessly into the central pieces and cover plates of all standard switch programs, and can be easily installed in flush-mounted, hollow wall or cable ducts with a depth of 45 mm. Equipped with two high-quality LC-D couplings for up to four connections and a robust single-mode inner cable, the system guarantees highest reliability – optimally protected by an integrated Kevlar strain relief. The white, bend-resistant mini-breakout cable (OS2, E9/125 µm as per ITU-T G.657.A2) is wound on a cardboard drum so that it can be rolled out of the outer carton directly and in a time-saving way at lengths of 10 to 60 meters. The open cable end offers you all the freedom while inserting, retracting or blowing into empty pipes and is perfectly suitable for splicing or field-assembled connector mounting. You can now easily design your customized version with our online configurator and get high-speed connectivity to the point elegantly.
This text is machine translated.