The future of fiber expansion – as flexible and easy as never before
Experience maximum efficiency in FTTx cabling with our ready-to-install, ready-made fiber optic connection socket. Thanks to its full design capability, this compact UP0 solution fits seamlessly into the central pieces and cover plates of all standard switch programs and can be easily installed in flush-mounted, hollow wall or dado trunking boxes starting from a depth of 45 mm. Fitted with two high-quality LC-D connectors for up to four patch cables, this socket offers highest performance in the smallest of spaces. The robust, white FITH inner cable is convincing due to its single mode fiber which is not susceptible to bend (OS2, E9/125 µm as per ITU-T G.657.A2), a reliable Kevlar strain relief as well as a secure fixing. The CLOU concept for the practitioner: The cable is wound-mounted on a clever cardboard drum so that it can be rolled out from the outer carton at lengths from 10 to 60 meters in a flash and directly. With the open second side of the cable it can be inserted easily in empty tubes, pulled in or blown in and is perfectly prepared for splicing or field fitting. Design your customized solution now very easily via our online configurator and bring high-speed directly and cleanly to the wall.
This text is machine translated.