E-DAT Industry IP67 V6 cable coupling, 1 Port CAT.6A - C6Amodul RJ45-connection unit C6A in flange housing according to ISO/IEC 24702 and IEC 61076-3-106 variant 6. GHMT CAT.6A re-embedded PVP certified. CAT.6A component testing according to ISO/IEC 11801, DIN EN 50173-1, ANSI/TIA-568.2-D and IEC 60603-7-51, GHMT certified. Class EA to ISO/IEC 11801, DIN EN 50173-1. Tested: Component up to 600 MHz, link up to 800 MHz. Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, PoE and 4PPPoE) and HDBaseT. This enables an easy to mount connection of data lines AWG 24/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC terminals. Intelligent cable management in loading piece, also suitable for strongly drilled wires. Identification of the wire allocation T568A and T568B directly on the loading piece. Meets protection class IP67 when connected. Plug face in accordance with IEC 61076-3-106 (version 6). Large surface 360° shield contact. Can be used as free cable coupling (KK). Connection of standard RJ45 plugs possible (no IP protection). Mounting without special tools, strain-relief via snap-in clip directly at the loading piece of the module. Colour: Light gray RAL 7035
This text is machine translated.