
Number
Metz Connect Kabel N/A 130E405042-E Plug Black 1 pc(s)
Highlights & Details
- RJ45 MugNetwork connectionModular plug connectorCat. 6A plugCat. 6A plugCat.6A connectionCat. 6A connectionBTR plugBTR Netcom
Technical specifications
- Type
Kabel
- Product type
RJ45 plug
- Connector type
Plug
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- No. of ports
1 x
- Weight
0.0350 kg
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper
- Material
Zinc (die-cast)
- Width
13.80 mm
- Height
27.50 mm
- Length
61.70 mm
- Features
+ strain relief
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- Version
Cable
- Cable use
RJ45
- Connection type
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860684 Metz Connect Kabel Metz Connect Kabel N/A 130E405042-E Plug Black 1 pc(s) 130E405042-E Plug Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860684 Metz Connect Kabel Metz Connect Kabel N/A 130E405042-E Plug Black 1 pc(s) 130E405042-E Plug Black 1 pc(s)
Description
This text is machine translated.

















