
Metz Connect Module Socket Upk 2-Port, unbstuckt, pure white
Highlights & Details
- Channel connection unit for a single module in module design
- Insert direction of the module inclined 45° downward
- Strain-relief on the module
- With a viewing window for accompanying inscription insert
- Integrated dust-protection flaps (also available in color)
- Cover panels, pure white RAL 9010, matt surface structure
- Compatible with design-central piece of switching programmes
Technical specifications
- Product type
Network outlet
- Mounting type
Flush mount
- Type
Insert with main panel
Unequipped
- No. of LAN ports
2 x
- Features
Modular
- Factory colour
Pure white (RAL 9010)
- Cable feed
reverse
- Switch type function
Network junction box
- Switch type component
Insert
- Similar RAL
9010
- Length
21.20 mm
- Width
69.90 mm
- Port
2 ports
- Screen size diagonal (inches)
24 inch
- Weight
0.04
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1693345 Metz Connect Network outlet Flush mount Insert with main panel Unequipped 2 ports Pure white (RAL 9010)
User & Safety Instructions
User & Safety Instructions 1693345 Metz Connect Network outlet Flush mount Insert with main panel Unequipped 2 ports Pure white (RAL 9010)
Description
Bare Channel connection unit with 2 ports for 2 separate modules in module design. The support frame for module accommodation is made of die-cast zinc. With connection possibilities for potential equalization leader 1,5 to
4 mm2. The plug-in direction of the modules is inclined 45° downward. A strain relief is on the module is possible. With a viewing window for enclosed inscription insert. Equipped with integrated dust-protection flaps. The cover parts are pure white RAL 9010 with a matt structured surface. Metal and plastic parts can be recycled. The terminal unit is compatible with central design pieces of switch programs.
This text is machine translated.
4 mm2. The plug-in direction of the modules is inclined 45° downward. A strain relief is on the module is possible. With a viewing window for enclosed inscription insert. Equipped with integrated dust-protection flaps. The cover parts are pure white RAL 9010 with a matt structured surface. Metal and plastic parts can be recycled. The terminal unit is compatible with central design pieces of switch programs.
This text is machine translated.
Features
- For individual modules in module design
- Insert direction of the module inclined 45° downward
- Strain-relief on the module
- With cover parts, dust protection flap, viewing window
- Compatible with design-central piece of switching programmes




