

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PTi-C12 24 V AC/DC
Signal converter
20 mA
10 V
(L x W x H) 60 x 35 x 69.30 mm
Screw terminal
0 - 10 V/DC
0 - 20 mA
24, 24 V AC, V DC (max)
24 V AC
24 V DC
500 Ω
0 - 10 V/DC
0 - 20 mA
1 pc(s)
Potentiometer
35 mm
69.30 mm
60 mm
AC: 200 mA; DC: 110 mA
+70 °C
-20 °C
24 V AC
24 V DC
24 V AC/DC
2.5 mm²
0.34 mm²
not relevant
Datasheet 3164619 Metz Connect PTi-C12 24 V AC/DC 11050108 Signal converter 1 pc(s)
User & Safety Instructions 3164619 Metz Connect PTi-C12 24 V AC/DC 11050108 Signal converter 1 pc(s)