
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Metz Connect Verlegekabel N/A 130E405032-E Plug Black 1 pc(s)
Highlights & Details
- RJ45 MugNetwork connectionModular plug connectorCat. 6A plugCat. 6A plugCat.6A connectionCat. 6A connectionBTR plugBTR Netcom
Technical specifications
- Type
Verlegekabel
- Product type
RJ45 plug
- Connector type
Plug
- Connector standard
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.0200 kg
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper
- Width
13.80 mm
- Height
16.50 mm
- Length
49.80 mm
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860685 Metz Connect Verlegekabel Metz Connect Verlegekabel N/A 130E405032-E Plug Black 1 pc(s) 130E405032-E Plug Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860685 Metz Connect Verlegekabel Metz Connect Verlegekabel N/A 130E405032-E Plug Black 1 pc(s) 130E405032-E Plug Black 1 pc(s)
Description
Field mountable RJ45 plug Cat.6, A/Class EA, fully shielded and multiport capable, cable inlet straight (180°), simplest construction - can be connected without special tools, wire connection stranded conductor AWG 27/7 - 22/7, wire diameter 0.46 - 0.76 mm, wire connection solid conductor AWG 26/1 - 22/1, wire diameter 0.4 - 0.64 mm, transmission characteristics Cat. 6, A according to ISO/IEC 11801 Ed. 2.2:2011-06, Class E, A according to ISO/IEC 11801 Ed..2.2:2011-06, DIN EN 50173-1:2011-09, for 10GBit Ethernet (IEEE 802.3an), remote powering (PoE, PoE plus, PoE and 4PPPoE) and HDBaseT, protection degree IP20, suitable for cable sheath diameters from 5.5 to 10.5 mm, 2-part, industrial housing made of die-cast zinc, strain relief via snap-clip directly on the loading, Protected locking hook, can be reconnected.
This text is machine translated.
This text is machine translated.














