
Number
Metz Connect Zubehör Telefone N/A 130863-02-E Adapter Pins: 8 No. of pins (RJ) 8 Metal 1 pc(s)
Highlights & Details
- 8-wire field assembly cable connector
- Cu-Datenkabel class FA for up to CAT 7a
- Industrial capability refined zinc die-cast housing
Technical specifications
- Packaging type
Piece
- Type
Zubehör Telefone
- Product type
Core connector
- Connector type
Adapter
- No. of pins
8
CAT 7a
- Connector standard
Single wire connector
- AWG max.
22
- AWG (min.)
24
- Connection
Cut & Clip
- No. of ports
1 x
- Weight
0.0430 kg
- Factory colour
Metal
- Content
1 pc(s)
- Material
Zinc (die-cast)
- Width
16.8000 mm
- Height
16.8000 mm
- Length
64 mm
- Features
+ strain relief
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Cross section (flexible) (max.)
0.0050 mm²
- Cross section (inflexible) (max.)
0.0032 mm²
- Cross section (flexible) (min.)
0.0032 mm²
- Cross section (inflexible) (min.)
0.0020 mm²
- Standards
In connection with Cat 7 A Cu-Kabeln is the class FA according to ISO/IEC 11801 Ed.2.2: 2011-06 up to 1000 MHz.
- Material (details)
Zinc diecasting
- Pins
8
- Cable diameter (details)
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 994973 Metz Connect Zubehör Telefone Metz Connect Zubehör Telefone N/A 130863-02-E Adapter Pins: 8 No. of pins (RJ) 8 Metal 1 p
User & Safety Instructions
User & Safety Instructions 994973 Metz Connect Zubehör Telefone Metz Connect Zubehör Telefone N/A 130863-02-E Adapter Pins: 8 No. of pins (RJ) 8 Metal 1 p
Description
This text is machine translated.







