There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3/2 D
Non-standard battery (rechargeable)
NiCd
(Ø x H) 33 mm x 90.5 mm
1.2 V
7000 mAh
High temperature resistant
Flat top
700 mA
1 V
3.5 A
-20 °C
+70 °C
90.5 mm
33 mm
195 g
1 pc(s)
D-3/2D7000H
Yes
No
Datasheet 1490443 Mexcel D-3/2D7000H Non-standard battery (rechargeable) 3/2 D High temperature resistant, Flat top NiCd 1.2 V 7000 mAh 1
User & Safety Instructions 1490443 Mexcel D-3/2D7000H Non-standard battery (rechargeable) 3/2 D High temperature resistant, Flat top NiCd 1.2 V 7000 mAh 1
The necessary accessories are required to use the article as described.