
Highlights & Details
LED emergency ligjht Mexcel X3 X3 (Ceiling surface-mount, Wall surface-mount)
- The latest LiFePO4 technology: The integrated lithium iron phosphate battery (3.2 V / 1.5 Ah) provides for an extremely long life, high thermal stability and minimum self-discharge as compared to classical emergency light batteries.
- High energy efficiency: Powerful, long-lasting LEDs provide bright and uniform illumination of the rescue path with minimum power consumption in standby mode.
- Intelligent charging electronics: Protects the battery permanently against overcharging and deep discharge and ensures quick operation after an emergency power activation.
- Flexible mounting design: Enables easy wall or ceiling mounting depending on the housing variant for optimum visibility in escape areas.
- Integrated test function: Has a well visible status LED and a test button (or auto test function depending on model) for easy checking of readiness for use according to the legal regulations.
- Robust design: The housing reliably protects sensitive electronics against external influences and blends discreetly into modern architecture concepts.
Technical specifications
- X3-PICTO-D X3 Pictogram, ISO7010-E002, Exit Down
- X3-PICTO-U X3 Pictogram, ISO7010-E002, exit up
- X3-PICTO-L X3 Pictogram, ISO7010-E001, Exit Left
- X3-PICTO-R X3 Pictogram, ISO7010-E002, Exit Right
- X3-PICTO-UR X3 Pictogram, ISO7010-E002, Exit Up Right
- X3-PICTO-DR X3 Pictogram, ISO7010-E002, Exit Down Right
- X3-PICTO-UL X3 Pictogram, ISO7010-E001, Exit Up Left
- X3-PICTO-DL X3 Pictogram, ISO7010-E001, Exit Down Left
- CCT 6500K
- Luminance 500 / 50 cd/m2 (selectable)
- Battery LiFePO4 3.2 V/1.5 Ah
- Dim
(W x H x D) 88.4 x 112 x 358.4 mm
- Product type
LED emergency ligjht
- Main battery supply
Yes
- Motif
Exit, arrow pointing downwards
Exit, arrow pointing upwards
Exit left
Exit, RH arrow pointing E
Exit, RH arrow pointing NE
Exit, LH arrow pointing NW
Exit, LH arrow pointing SE
Exit, RH arrow pointing SE
- Backlit
Yes
- Operating voltage
230 V
- Detection range
21 m
- Weight
460 g
3.5 W
0.5 W
- Material
Acrylonitrile butadiene styrene
Polypropylene (PP)
- Mounting type
Ceiling surface-mount
Wall surface-mount
- Width
88.4 mm
- Height
112 mm
- Depth
358.4 mm
IP54
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 3779257 Mexcel X3 LED emergency ligjht Ceiling surface-mount, Wall surface-mount
User & Safety Instructions
User & Safety Instructions 3779257 Mexcel X3 LED emergency ligjht Ceiling surface-mount, Wall surface-mount
Description
With its well thought-out design, the Mexcel X3 is not only a functional safety device, but also serves as a low-maintenance switching center for the escape route safety (safety light hub). Equipped with a long-life lithium iron phosphate battery (LiFePO4, 3.2 V / 1.5 Ah) guarantees a safe function and long operational readiness when it is important.
This text is machine translated.



