
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.57 / piece)
€ 0.57
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors 2360-0102-13 2360-0102-13 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)
- Number of pins: 25
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Cable outlets
1
- Factory colour
Grey
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
2360-0102-13
- RoHS-compliant
Yes
- Features
Enclosure
+ short 4-40 slot drive screws
+ strain relief clip
- Temperature range
-55 - 110 °C
- Type
2360-0102-13
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 748789 MH Connectors 2360-0102-13 2360-0102-13 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748789 MH Connectors 2360-0102-13 2360-0102-13 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)
Description
Slotted screw, short
This text is machine translated.
This text is machine translated.





