
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
15
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors 2360-0102-31 2360-0102-31 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)
- Number of pins: 9
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Plastic
- Cable outlets
1
- Factory colour
Grey
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
2360-0102-31
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Temperature range
-55 - 110 °C
- Type
2360-0102-31
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 748938 MH Connectors 2360-0102-31 2360-0102-31 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748938 MH Connectors 2360-0102-31 2360-0102-31 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)
Description
+ 4-40 knurl head screw, long
This text is machine translated.
This text is machine translated.




