
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
6
7% = € 0.18
€ 2.33
10
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors 2360-0105-04 2360-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
- Number of pins: 37
- Plastic, metallised
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
2360-0105-04
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Temperature range
-55 - +120 °C
- Type
2360-0105-04
- Cable diameter (details)
13 m
Documents & Downloads
Datasheet
Datasheet 749075 MH Connectors 2360-0105-04 2360-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749075 MH Connectors 2360-0105-04 2360-0105-04 D-SUB housing Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
Description
Knurled screw 4-40, short
This text is machine translated.
This text is machine translated.


