
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
D-SUB Enclosures
- Number of pins: 9
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
2801-0102-11-8
- Width
38 mm
- Height
24 mm
- Length
31.4 mm
- RoHS-compliant
Yes
- Features
Enclosure
+ short 4-40 slot drive screws
+ strain relief clip
- Temperature range
-55 - 110 °C
- Type
2801-0102-11-8
- Cable diameter (details)
9 mm
Documents & Downloads
Datasheet
Datasheet 1210441 MH Connectors 2801-0102-11-8 2801-0102-11-8 D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210441 MH Connectors 2801-0102-11-8 2801-0102-11-8 D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)


