
Number
Highlights & Details
MH Connectors MHD45ZK-25-RA-K 6560-0106-13 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
- Number of pins: 25
- Metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
45°
- Content
1 pc(s)
- Manufacturer part #
6560-0106-13
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-40 - +120 °C
- Type
MHD45ZK-25-RA-K
- Material (details)
Zinc, nickel alloy
- Pins
25
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 748412 MH Connectors MHD45ZK-25-RA-K 6560-0106-13 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
Datasheet 748412 MH Connectors MHD45ZK-25-RA-K 6560-0106-13 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748412 MH Connectors MHD45ZK-25-RA-K 6560-0106-13 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
Information
Information 748412 MH Connectors MHD45ZK-25-RA-K 6560-0106-13 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)


