
Number
Highlights & Details
MH Connectors MHDB09-SP 2101-0180-01 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2101-0180-01
- Contact type
Punched contacts
- Contact material
Selective gold on nickel
- Material (details)
Glass-fiber reinforced polyester according to UL 94 V-0
- RoHS-compliant
Yes
- Type
MHDB09-SP
- Pins
9
Documents & Downloads
Datasheet
Datasheet 746683 MH Connectors MHDB09-SP 2101-0180-01 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
Datasheet 746683 MH Connectors MHDB09-SP 2101-0180-01 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746683 MH Connectors MHDB09-SP 2101-0180-01 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)










