
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
5
3% = € 0.05
€ 1.62
10
5% = € 0.08
€ 1.59
50
10% = € 0.17
€ 1.50
100
20% = € 0.33
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors MHDD09-F-T-B-S-RBM 2103-2100-11 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2103-2100-11
- Contact material
Selective gold on nickel
- Material (details)
Polyester glasvaserverstarkt according to UL 94 V-0
- RoHS-compliant
Yes
- Type
MHDD09-F-T-B-S-RBM
Documents & Downloads
Datasheet
Datasheet 747160 MH Connectors MHDD09-F-T-B-S-RBM 2103-2100-11 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747160 MH Connectors MHDD09-F-T-B-S-RBM 2103-2100-11 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)




