
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
D-SUB with solder connection, angled at 90°
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
25
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2103-2100-13
- Contact material
Selective gold on nickel
- Material (details)
Polyester glasvaserverstarkt according to UL 94 V-0
- RoHS-compliant
Yes
- Type
MHDD25-F-T-B-S-RBM
Documents & Downloads
Datasheet
Datasheet 747191 MH Connectors MHDD25-F-T-B-S-RBM 2103-2100-13 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747191 MH Connectors MHDD25-F-T-B-S-RBM 2103-2100-13 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)


